ACPL-334J-500E

630-ACPL-334J-500E
ACPL-334J-500E

Mfr.:

Description:
Broadcom Limited Plastic Optocoupler Leadfree

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
4,32 € 43,20 €
3,53 € 353,00 €
3,04 € 1.520,00 €
Full Reel (Order in multiples of 850)
2,83 € 2.405,50 €
2,80 € 4.760,00 €
9.350 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Broadcom Limited
RoHS:  
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Reel
Packaging: Cut Tape
Series: ACPL-334J
Factory Pack Quantity: 850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ACPL-334J/338J IGBT Gate Drive Optocouplers

Broadcom ACPL-334J/338J IGBT Gate Drive Optocouplers are advanced 3A output current and easy-to-use intelligent gate drivers. These optocouplers feature integrated VCE detection, Under-Voltage Lockout (UVLO), soft IGBT turn-off, and isolated open collector fault feedback. The ACPL-334J/338J optocouplers provide maximum design flexibility and circuit protection through active Miller clamping. These gate drivers include an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The ACPL-334J/338J optocouplers support reinforced insulation, certified by safety regulatory UL, CSA, and IEC. These gate drivers come in an SO16 package with 8.3mm creepage and clearance dimensions. Typical applications include power supply and charger, renewable energy inverter and storage, and motor drive for industrial automation and robotics.

FEATURED PRODUCTS
BROADCOM LIMITED