ACPL-332J-500E

Broadcom / Avago
630-ACPL-332J-500E
ACPL-332J-500E

Mfr.:

Description:
Logic Output Opto-couplers 1.5A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.561

Stock:
1.561
Can Dispatch Immediately
On Order:
1.700
Expected 6/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,28 € 5,28 €
3,96 € 39,60 €
3,31 € 331,00 €
2,87 € 1.435,00 €
Full Reel (Order in multiples of 850)
2,76 € 2.346,00 €
2,61 € 4.437,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
50 ns
50 ns
SMD/SMT
SOIC-16
2 Channel
3750 Vrms
2.5 A
25 mA
1.95 V
5 V
600 mW
- 40 C
+ 105 C
ACPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 850
Subcategory: Optocouplers
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

ACPL-33xJ Optocouplers

Broadcom ACPL-33xJ Optocouplers are fully featured, 2.5A/4.0A smart gate drive optocoupler devices capable of directly driving high-power MOSFETs or IGBTs. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and undervoltage lockout (UVLO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications. Broadcom ACPL-33xJ Optocouplers are offered in a compact SOIC-16 package, ideal for space-constrained applications.

FEATURED PRODUCTS
BROADCOM LIMITED