ACPL-074N-060E

Broadcom / Avago
630-ACPL-074N-060E
ACPL-074N-060E

Mfr.:

Description:
High Speed Optocouplers Optocoupler (15MBd), LF+VDE+UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,32 € 33,20 €
2,69 € 269,00 €
2,36 € 1.180,00 €
2,26 € 2.260,00 €
2,18 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SO-8
2 Channel
15 MB/s
3750 Vrms
- 40 C
+ 125 C
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

ACPL-074N High-Speed Digital CMOS Optocouplers

Broadcom ACPL-074N High-Speed 15Mbaud Digital CMOS Optocouplers utilize LED packaging and CMOS Integrated Circuit (IC) technologies to achieve excellent optical galvanic isolation at a data rate of up to 15Mbaud. The basic building blocks of these optocouplers are the high-speed LED and a CMOS detector IC. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver. An internal Faraday shield provides a guaranteed common-mode transient immunity specification of 30kV/μs, minimum. The Broadcom ACPL-074N is UL recognized with an isolation voltage of 3750VRMS for one minute per UL1577. 

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED