ACPL-064L-500E

Broadcom / Avago
630-ACPL-064L-500E
ACPL-064L-500E

Mfr.:

Description:
High Speed Optocouplers Optocouplers 10MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.695

Stock:
4.695
Can Dispatch Immediately
On Order:
9.000
Expected 5/11/2026
19.500
7.500
Expected 8/5/2026
12.000
Expected 8/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,17 € 4,17 €
2,97 € 29,70 €
2,44 € 244,00 €
2,19 € 1.095,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 1500)
1,98 € 2.970,00 €
1,95 € 5.850,00 €
9.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
2 Channel
10 Mb/s
3750 Vrms
Photo IC
2 mA
1.3 V
12 ns
12 ns
5 V
10 mA
34 mW
- 40 C
+ 105 C
ACPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Unit Weight: 567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ACPL-064L Digital CMOS Optocouplers

Broadcom ACPL-064L digital CMOS optocoupler is an ultra low power, 10MBd device that combines an AIGaAs LED and an integrated high gain photodetector. The ACPL-064L features a forward LED current as low as 1.6mA, meaning most microprocessors can directly drive the LED. Broadcom digital CMOS optocoupler includes an internal Faraday shield that provides a guaranteed common mode transient immunity specification of 20kV/µs.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED