ACNT-H343-500E

Broadcom / Avago
630-ACNT-H343-500E
ACNT-H343-500E

Mfr.:

Description:
Logic Output Opto-couplers 5 AmpGate Drive 15mm Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
5,18 € 51,80 €
4,14 € 414,00 €
3,76 € 1.880,00 €
Full Reel (Order in multiples of 1000)
3,59 € 3.590,00 €
3,47 € 6.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
26 ns
7.5 ns
SMD/SMT
SOIC-8
Rail-to-Rail
2 Channel
7500 Vrms
5 A
14 mA
1.5 V
850 mW
- 40 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 150 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACNT-H343 5A Gate Drive Optocouplers

Broadcom ACNT-H343 5A Gate Drive Optocouplers in 15mm SSO-8 packaging are designed for high-voltage, space-constrained industrial applications, including 690VAC motor drives and 1.5kVDC solar inverters. The packaging platform offers a wide 15mm creepage and 14.2mm clearance. Additional features include high insulation voltage and a compact footprint for enhanced high-voltage protection and signal isolation in tight spaces. Broadcom ACNT-H343 5A Gate Drive Optocouplers provide <100kV/μs common-mode transient immunity (CMTI), preventing erroneous gate driver failures in noisy environments. These devices are three times faster than the previous generation, enabling high-frequency switching to improve efficiency in driving IGBTs and SiC/GaN MOSFETs.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED