ACML-7400-000E

Broadcom / Avago
630-ACML-7400-000E
ACML-7400-000E

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.399

Stock:
1.399 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,50 € 8,50 €
6,62 € 66,20 €
5,91 € 147,75 €
5,54 € 498,60 €
5,35 € 1.444,50 €
5,33 € 2.878,20 €
5,22 € 5.402,70 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS:  
ACML
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5600 Vrms
Magnetic Coupling
5.5 V
3 V
31 mA
27 ns
- 40 C
+ 105 C
Tube
Brand: Broadcom / Avago
Pd - Power Dissipation: 750 mW
Product Type: Digital Isolators
Factory Pack Quantity: 45
Subcategory: Interface ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED