ACHS-7121-000E

Broadcom / Avago
630-ACHS-7121-000E
ACHS-7121-000E

Mfr.:

Description:
Board Mount Current Sensors Hall Effect IC LF 10A 185mV/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.884

Stock:
8.884 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,42 € 12,10 €
2,18 € 21,80 €
2,09 € 104,50 €
2,00 € 200,00 €
1,84 € 920,00 €
1,73 € 1.730,00 €
1,65 € 3.300,00 €
1,61 € 8.050,00 €

Similar Product

Broadcom / Avago ACHS-7191-000E
Broadcom / Avago
Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Board Mount Current Sensors
RoHS:  
10 A
Current Sense
4 us
4.5 V to 5.5 V
Brand: Broadcom / Avago
Height: 1.908 mm
Length: 5.08 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Output Voltage: 6 V
Package/Case: SOIC-8
Packaging: Tube
Product Type: Board Mount Current Sensors
Series: ACHS
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Current Sensor
Width: 3.937 mm
Unit Weight: 1,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACHS-712x Current Sensor ICs

Broadcom ACHS-712x Current Sensor ICs are a fully integrated Hall Effect-based isolated linear current sensor device family. These devices are designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the devices consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. The device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.

FEATURED PRODUCTS
BROADCOM LIMITED