ABCU-5740RZ

630-ABCU-5740RZ
ABCU-5740RZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SGMII

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
1.25 GBd
SFP
3.3 V
- 40 C
+ 85 C
Ethernet
MT-RJ
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Output Current: 5 mA
Mounting Style: Panel Mount
Package/Case: SFP-20
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been acquired by Foxconn Interconnect Technology
and is no longer available through Broadcom nor Mouser.

Please contact a Mouser Technical Sales Representative for
further information.
5-1217-01

TARIC:
8517620090
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.5.a

FEATURED PRODUCTS
BROADCOM LIMITED