ABA-54563-BLKG

630-ABA-54563-BLKG
ABA-54563-BLKG

Mfr.:

Description:
RF Amplifier DC - 3.4 GHz 23 dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Skyworks Solutions, Inc. SKY65015-70LF
Skyworks Solutions, Inc.
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 Hz to 3.4 GHz
5 V
79 mA
23 dB
4.4 dB
General Purpose Amplifiers
SMD/SMT
SOT-363-6
Si
16.1 dBm
27.8 dBm
+ 150 C
Bulk
Brand: Broadcom / Avago
Number of Channels: 1 Channel
Pd - Power Dissipation: 560 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED