AAMD-LL38-XY002

Broadcom / Avago
630-AAMD-LL38-XY002
AAMD-LL38-XY002

Mfr.:

Description:
Single Colour LEDs Mini HB SMT Oval Amber 95 x 50deg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 14400   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
0,218 € 3.139,20 €
0,213 € 5.112,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
594.5 nm
Amber
20 mA
2.1 V
Oval
Reel
Brand: Broadcom / Avago
Height: 4.8 mm
Length: 3.15 mm
Luminous Intensity: 2400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 1200
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 3.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDs

Broadcom AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDs are a mini version of the existing AEMD-Lx3x/AEMD-LY33 series. The smaller package size enables designs of displays with a tighter pitch. These LEDs are similar to conventional high-brightness through-hole LEDs in the form of surface-mount devices. These LEDs can be assembled using common SMT assembly processes and are compatible with the industrial reflow soldering process.

FEATURED PRODUCTS
BROADCOM LIMITED