AAMD-LB38-UW002

Broadcom / Avago
630-AAMD-LB38-UW002
AAMD-LB38-UW002

Mfr.:

Description:
Single Colour LEDs Mini HB SMT Oval Blue 100 x 45deg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.000

Stock:
12.000 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,364 € 3,64 €
0,296 € 29,60 €
0,283 € 141,50 €
Full Reel (Order in multiples of 1200)
0,261 € 313,20 €
0,256 € 614,40 €
0,249 € 1.195,20 €
0,246 € 2.361,60 €
0,241 € 5.784,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
480 nm
Blue
20 mA
2.8 V
Oval
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 4.5 mm
Length: 3.15 mm
Luminous Intensity: 1660 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 1200
Subcategory: LEDs
Type: Single Color LEDs
Width: 3.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDs

Broadcom AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDs are a mini version of the existing AEMD-Lx3x/AEMD-LY33 series. The smaller package size enables designs of displays with a tighter pitch. These LEDs are similar to conventional high-brightness through-hole LEDs in the form of surface-mount devices. These LEDs can be assembled using common SMT assembly processes and are compatible with the industrial reflow soldering process.

FEATURED PRODUCTS
BROADCOM LIMITED