1N5719

630-1N5719
1N5719

Mfr.:

Description:
PIN Diodes 150 VBR 0.3 pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
150 V
300 fF
1.25 Ohms
10 mA
- 65 C
+ 150 C
30 MHz
3 GHz
SMD/SMT
Case 15
Bulk
Brand: Broadcom / Avago
Carrier Life: 0.1 us
Configuration: Single
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BROADCOM LIMITED