MS-C6-8G

Bridgetek
895-MS-C6-8G
MS-C6-8G

Mfr.:

Description:
Memory Cards Micro SD 8GB Card Strontium SR8GTFC6R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MicroSD Cards
8 GB
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
CleO
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: CleO
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8523511000
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

FEATURED PRODUCTS
BRIDGETEK