MS-0301-01A

Bridgetek
895-MS-0301-01A
MS-0301-01A

Mfr.:

Description:
Temperature Sensor Modules Modbus Thermocouple Sensor Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,73 € 110,73 €
101,62 € 1.016,20 €
97,70 € 2.442,50 €
94,45 € 4.722,50 €
89,28 € 8.928,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Temperature Sensor Modules
Thermocouple Sensor Adapter
0 C to + 70 C
9 V to 24 V
+ 70 C
Accuracy: 0.5 C
Brand: Bridgetek
Dimensions: 117.6 mm x 42.9 mm x 29.7 mm
Height: 29.7 mm
Length: 117.6 mm
Packaging: Bulk
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 42.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modbus Sensors & Actuators

Bridgetek Modbus Sensors and Actuators are a flexible range of industrial and commercial devices designed for seamless integration into Modbus RTU networks. The components support a wide variety of applications, including building management systems, smart homes, industrial controllers, computers, and wireless Modbus bridges. Using cost‑effective RS485 cabling, devices can be daisy‑chained over long distances while carrying both power and data, making it easy to build scalable and efficient Modbus installations.