IDP-7000-04A

Bridgetek
895-IDP-7000-04A
IDP-7000-04A

Mfr.:

Description:
Display Modules Intelligent Display Product 7 inch with Enclosure

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,83 € 129,83 €
128,57 € 1.285,70 €

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
BT817
TFT-LCD Displays
Touch Display Module
7 in
800 x 480
RS-485
Backlight Type: LED
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 9 V to 28 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99