FT908Q-T

Bridgetek
895-FT908Q-T
FT908Q-T

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit MCU 100MHz 256kB High Speed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Bridgetek FT908Q-C-T
Bridgetek
32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT908
SMD/SMT
QFN-76
RISC
256 kB
64 kB
32 bit
10 bit
100 MHz
42 I/O
2.97 V
3.63 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Tradename: FT90x
Watchdog Timers: Watchdog Timer
Unit Weight: 1,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99