FT801Q-T

Bridgetek
895-FT801Q-T
FT801Q-T

Mfr.:

Description:
Video ICs EVE MHIs FT800 30MHz I2c 3.4MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.529

Stock:
1.529 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,07 € 50,70 €
4,70 € 117,50 €
4,29 € 429,00 €
4,28 € 2.225,60 €
3,98 € 4.139,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,14 €
Min:
1

Similar Product

Bridgetek FT801Q-R
Bridgetek
Video ICs EVE MHIs FT800 30MHz I2c 3.4MHz

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
Embedded Video Engine
3 Channel
3.3 V
24 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Tray
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 8 bit
Series: FT801
Factory Pack Quantity: 260
Subcategory: Video ICs
Tradename: FT801Q
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
84718002
ECCN:
EAR99

FT801 Embedded Video Engine

Bridgetek FT801 simplifies the system architecture for advanced human-machine interfaces (HMIs) by providing functionality for display, audio, and touch as well as an object-oriented architecture approach that extends from display creation to the rendering of the graphics. The FT801 brings together the functionality and system benefits of EVE together with the increased brightness, interactivity, and vividness associated with capacitive touchscreen technology. FT801 is suitable for WQVGA and QVGA displays this object-oriented device renders image data line-by-line rather than pixel-by-pixel, thereby dispensing with the need for a frame buffer. It has the ability to execute alpha blending and anti-aliasing operations, as well as supporting 18-bit RGB color with 2-bit dithering for improved color tone. Midi quality audio functionality is also included. Through the capacitive touch controller interface, multiple touchpoints can be simultaneously determined. This permits detection of complex gestures.