SW-114

Brainboxes
360-SW-114
SW-114

Mfr.:

Description:
Unmanaged Ethernet Switches EMBEDDED INDUSTRIAL 4 PORT GIGABIT ETHERNET SWITCH 5-30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
51
Expected 7/8/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,11 € 80,11 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
3.6 W
Brand: Brainboxes
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: SW
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b