SW-108

Brainboxes
360-SW-108
SW-108

Mfr.:

Description:
Unmanaged Ethernet Switches Embedded Industrial 8 Port 10/100 Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,38 € 112,38 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
1.5 W
50 mA
95 mm x 90 mm x 20 mm
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Unmanaged Ethernet Switches
Series: SW
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623200
USHTS:
8517620020
ECCN:
5A991.b