PX-803

Brainboxes
360-PX-803
PX-803

Mfr.:

Description:
Interface Modules LP PCIe 1xRS232 POS 1A SATA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,10 € 134,10 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
PCIe Serial Cards
RS-232
1 Port
921.6 kb/s
PCIe, RS-232
3.3 V
3.3 V
PX
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Operating Supply Current: 380 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471800000

PX Series PCI Serial Cards

Brainboxes PX Series PCI Serial Cards offers data transfer rates up to 921600 baud rates, 128byte Tx, and 128byte Rx FIFOs. These coupled with 1Mbit/s line drivers deliver uncompromising performance on PC. The PCI serial cards feature a driver for all popular operating systems and offer PCI express x1, x4, x8, and x16 lane slots socket size. These serial cards are RoHS compliant and offer lifetime support and warranty.