MK-092

Brainboxes
360-MK-092
MK-092

Mfr.:

Description:
Modules Accessories Right angle DIN mounting clip Cabinet space saver for ED, ES and SW product ranges

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,73 € 37,73 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Modules Accessories
Mounting Brackets
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 45 mm L x 15 mm W x 15 mm H
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000

FEATURED PRODUCTS
BRAINBOXES