ED-588-X50M

Brainboxes
360-ED-588-X50M
ED-588-X50M

Mfr.:

Description:
Ethernet Modules ETHERNET 8 DIGITAL INPUTS + and 8 digital outputs (Pack of 50 products 1 CD,1 Manual)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.068,81 € 12.068,81 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Modules
Ethernet to Digital I/Os
1 x RJ45, 16 x Digital IO
Ethernet
5 V
30 V
- 30 C
+ 80 C
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 129 mm x 56 mm x 102 mm
Product Type: Ethernet Modules
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090