ED-582

Brainboxes
360-ED-582
ED-582

Mfr.:

Description:
Ethernet Modules Ethernet to 4 Channel RTD Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,20 € 351,20 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Modules
RoHS:  
Ethernet to RTDs
1 x RJ45, 4 x RTD
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 129 mm x 23 mm x 102 mm
Operating Supply Current: 220 mA, 36 mA
Power Consumption: 2.5 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Ethernet Remote IO

Brainboxes Ethernet Remote IO devices are available as digital IO, analog IO, relay, and thermocouple, controlled over Ethernet using a range of protocols, and in industrial and commercial/light industrial form factors. These remote IO modules feature a suite of software application programming interfaces (API), including for Visual Basic, C#, and C++, which allows them to be controlled and monitored over the local network or internet as a web relay or Ethernet relay switch. Brainboxes Ethernet Remote IO devices provide a wide variety of functionality, enabling the automation of a broad range of tasks in process control, data collection, food preparation, packaging, warehousing, and industrial manufacturing by connecting real-world field devices over Ethernet to a controller PC.

ED-582 Ethernet to RTD Remote IO Module

Brainboxes ED-582 Ethernet to RTD Remote IO Module is designed for 4 high-precision RTD inputs and supports a simple ASCII Ethernet port. The ED-582 remote module comes with a non-conducting polyamide casing with removable numbered terminal blocks for easy wiring. This IO module features a serial expansion port suitable for ADAM modules, an integral DIN mount, and a slim design that takes up minimal cabinet space. The ED-582 remote IO module has a suite of software APIs available for Microsoft® .NET, C#, Visual Basic, C++, JavaScript, PHP, Java, Objective-C, and Python. The module offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, referred to as 'process side'. This remote IO module operates from 5V to 30V power input voltage range and -30ºC to 80ºC temperature range.