CC-869

Brainboxes
360-CC-869
CC-869

Mfr.:

Description:
D-Sub Standard Connectors Screw Terminal Wired Female DB9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,34 € 22,34 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Terminal Block - Screw Connection
Panel
Straight
2 Row
Female
Nickel
Receptacle
CC
Brand: Brainboxes
Contact Material: Brass
Insulation Material: Plastic, High Temperature
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: brainboxes
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BRAINBOXES