CC-510

Brainboxes
360-CC-510
CC-510

Mfr.:

Description:
Ethernet Cables / Networking Cables IDC-MM to RJ45 30cm Gigabit Cable Pack of 5

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,52 € 14,52 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Gigabit Cable
IDC
RJ45
30 cm
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 43,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99