CC-500

Brainboxes
360-CC-500
CC-500

Mfr.:

Description:
Ethernet Cables / Networking Cables IDC-MM to RJ45 30cm 10/100 Cable Pack of 5

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,61 € 11,61 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Cables / Networking Cables
RoHS:  
10/100 Cable
IDC
RJ45
30 cm
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99