WS5M68R0J

Bourns
652-WS5M68R0J
WS5M68R0J

Mfr.:

Description:
Wirewound Resistors - Through Hole 68R0 5W 5% RES AX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.635

Stock:
1.635 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,426 € 4,26 €
0,332 € 8,30 €
0,228 € 22,80 €
0,193 € 48,25 €
Full Ammo Pack (Order in multiples of 500)
0,174 € 87,00 €
0,145 € 725,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
68 Ohms
5 W
5 %
Axial
200 PPM / C
17.5 mm
6.5 mm
6.5 mm
- 55 C
+ 200 C
WS
Ammo Pack
Brand: Bourns
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: High Surge Withstand Wirewound Resistor
Unit Weight: 3,173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WS Series Wirewound Resistors

Bourns WS Series Wirewound Resistors are axial leaded and designed to withstand greater power surge. The resistors range from 1W to 8W and have a resistance range of 15Ω to 3.3KΩ. This new series has been designed to operate at extreme temperatures from -55ºC to +200ºC. It has been designed to withstand the surge from the 1.2/50µs voltage waveform described in IEC 61000-4-5.
Learn More