W3M47R0J

Bourns
652-W3M47R0J
W3M47R0J

Mfr.:

Description:
Wirewound Resistors - Through Hole 47ohms 3W 5% RES AX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.084

Stock:
5.084 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,232 € 2,32 €
0,175 € 4,38 €
0,156 € 15,60 €
0,135 € 33,75 €
0,12 € 60,00 €
Full Ammo Pack (Order in multiples of 1000)
0,095 € 95,00 €
0,087 € 435,00 €
0,083 € 830,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
47 Ohms
3 W
5 %
Axial
300 PPM / C
15.5 mm
5.5 mm
- 55 C
+ 200 C
W
Ammo Pack
Brand: Bourns
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Power Resistor
Unit Weight: 1,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

W Series Wirewound Power Resistors

Bourns W Series Wirewound Power Resistors have low thermal resistant ceramic cores, E24 resistance values, and a wide power range (1W to 10W). These resistors feature a coating material that meets UL 94V-0 requirements, ±300ppm/°C temperature coefficient, and 5% tolerance. Bourns W Series Wirewound Power Resistors are ideal for smart meters, lighting, power supplies, and renewable energy applications.