W2M56R0J

Bourns
652-W2M56R0J
W2M56R0J

Mfr.:

Description:
Wirewound Resistors - Through Hole 56ohms 2W 5% RES AX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.575

Stock:
11.575 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,165 € 1,65 €
0,124 € 3,10 €
0,11 € 11,00 €
0,095 € 23,75 €
0,088 € 44,00 €
Full Ammo Pack (Order in multiples of 1000)
0,071 € 71,00 €
0,064 € 320,00 €
0,061 € 610,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
56 Ohms
2 W
5 %
Axial
300 PPM / C
11.5 mm
4.5 mm
- 55 C
+ 200 C
W
Ammo Pack
Brand: Bourns
Lead Diameter: 0.65 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Power Resistor
Unit Weight: 735 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W Series Wirewound Power Resistors

Bourns W Series Wirewound Power Resistors have low thermal resistant ceramic cores, E24 resistance values, and a wide power range (1W to 10W). These resistors feature a coating material that meets UL 94V-0 requirements, ±300ppm/°C temperature coefficient, and 5% tolerance. Bourns W Series Wirewound Power Resistors are ideal for smart meters, lighting, power supplies, and renewable energy applications.