W10M39R0J

Bourns
652-W10M39R0J
W10M39R0J

Mfr.:

Description:
Wirewound Resistors - Through Hole 39ohms 10W 5% RES AX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 1.238,00 €
0,582 € 2.910,00 €
0,559 € 5.590,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
39 Ohms
10 W
5 %
Axial
300 PPM / C
52.5 mm
8.5 mm
8.5 mm
- 55 C
+ 200 C
W
Bulk
Brand: Bourns
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Power Resistor
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W Series Wirewound Power Resistors

Bourns W Series Wirewound Power Resistors have low thermal resistant ceramic cores, E24 resistance values, and a wide power range (1W to 10W). These resistors feature a coating material that meets UL 94V-0 requirements, ±300ppm/°C temperature coefficient, and 5% tolerance. Bourns W Series Wirewound Power Resistors are ideal for smart meters, lighting, power supplies, and renewable energy applications.