UWP60-20RJ8

Bourns
652-UWP60-20RJ8
UWP60-20RJ8

Mfr.:

Description:
Wirewound Resistors - Chassis Mount UWP-60 20 OHM 5% BKT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 754,00 €
3,59 € 1.795,00 €
3,37 € 3.370,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
20 Ohms
60 W
5 %
Screw
260 PPM / C
90 mm
37.4 mm
29 mm
- 55 C
+ 275 C
UWP
Box
Brand: Bourns
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UWP High Power Ceramic Wirewound Resistors

Bourns UWP Series High Power Ceramic Wirewound Resistors offer power ratings of 20W, 30W, 40W, 60W, or 100W with resistances from 0.5Ω to 1KΩ, tolerances 1% or 5%. Formerly a Riedon product, the Bourns UWP Series Resistors offer all-welded and flameproof inorganic construction. RoHS-compliant and non-inductive windings are available.