UT2B-1KB3

Bourns
652-UT2B-1KB3
UT2B-1KB3

Mfr.:

Description:
Wirewound Resistors - Through Hole UT-2B 1K 0.1% T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,627 € 1.881,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1 kOhms
3.75 W
0.1 %
Axial
14.2 mm
4.7 mm
- 55 C
+ 350 C
UT
Reel
Brand: Bourns
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UT Riedon™ High-Temperature Power Resistors

Bourns UT Riedon™ High-Temperature Power Resistors are silicone-coated resistors with superior pulse handling and temperature capabilities. These resistors are designed to Mil-R-26/Mil-R-39007 power ratings. The UT power resistors are available in 0.02kΩ to 320kΩ resistance range, 1W to 13W power ratings, and ±0.01% to ±10% (1% standard). These resistors are RoHS-compliant and are available with non-inductive windings. The UT power resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, and baseband units.