UT1/2A-9RF2

Bourns
652-UT1/2A-9RF2
UT1/2A-9RF2

Mfr.:

Description:
Wirewound Resistors - Through Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 4.360,00 €
2,11 € 6.330,00 €
2,07 € 10.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
UT
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UT Riedon™ High-Temperature Power Resistors

Bourns UT Riedon™ High-Temperature Power Resistors are silicone-coated resistors with superior pulse handling and temperature capabilities. These resistors are designed to Mil-R-26/Mil-R-39007 power ratings. The UT power resistors are available in 0.02kΩ to 320kΩ resistance range, 1W to 13W power ratings, and ±0.01% to ±10% (1% standard). These resistors are RoHS-compliant and are available with non-inductive windings. The UT power resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, and baseband units.