UT1/2A-1R55F2

Bourns
652-UT1/2A-1R55F2
UT1/2A-1R55F2

Mfr.:

Description:
Wirewound Resistors - Through Hole UT-1/2A 1.55 OHM 1% 120PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2.030,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1.55 Ohms
400 mW
1 %
Axial
6.4 mm
2.4 mm
- 55 C
+ 350 C
UT
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.5 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99

UT Riedon™ High-Temperature Power Resistors

Bourns UT Riedon™ High-Temperature Power Resistors are silicone-coated resistors with superior pulse handling and temperature capabilities. These resistors are designed to Mil-R-26/Mil-R-39007 power ratings. The UT power resistors are available in 0.02kΩ to 320kΩ resistance range, 1W to 13W power ratings, and ±0.01% to ±10% (1% standard). These resistors are RoHS-compliant and are available with non-inductive windings. The UT power resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, and baseband units.