UB6-250RF1

Bourns
652-UB6-250RF1
UB6-250RF1

Mfr.:

Description:
Wirewound Resistors - Through Hole UB-6 250 OHM 1% 20PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 1.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
250 Ohms
6 W
1 %
Axial
15.9 mm
6.4 mm
- 55 C
+ 250 C
UB
Bulk
Brand: Bourns
Features: Hermetically Sealed Resistors
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UB Riedon™ Miniature Silicone Coated Resistors

Bourns UB Riedon™ Miniature Silicone Coated Power Resistors with excellent pulse handling are designed to Mil-R-26/Mil-R-39007 power ratings. These resistors feature 1W to 15W power ratings, 0.02KΩ to 260KΩ resistances, ±0.01% resistance tolerance, and ±20PPM/°C low Temperature Coefficient of Resistance (TCR). The UB power resistors operate within the -55°C to 250°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, baseband units, and capacitor charge/discharge circuits.