UAL50-330RF8

Bourns
652-UAL50-330RF8
UAL50-330RF8

Mfr.:

Description:
Wirewound Resistors - Chassis Mount UAL-50 330 OHM 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,01 € 50,10 €
4,40 € 88,00 €
4,02 € 201,00 €
3,68 € 368,00 €
3,16 € 632,00 €
3,08 € 1.540,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
330 Ohms
50 W
1 %
Solder Lug
50 mm
29 mm
15.6 mm
- 55 C
+ 275 C
UAL
Bulk
Brand: Bourns
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UAL Riedon™ Power Resistors

Bourns UAL Riedon™ Power Resistors are aluminum-housed wire wound resistors designed to MIL-R-39009/MIL-R-18546 power ratings. These resistors feature a 0.01KΩ to 250KΩ resistances, 5W to 50W power ratings, excellent pulse handling, and ±20PPM/°C low TCR. The UAL power resistors are available in various terminal options. These resistors operate within -55°C to 275°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, capacitor recharge/discharge circuits, industrial power supplies, and current sensing applications.