UAL25-15RF8

Bourns
652-UAL25-15RF8
UAL25-15RF8

Mfr.:

Description:
Wirewound Resistors - Chassis Mount UAL-25 15 OHM 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 1.120,00 €
2,10 € 2.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
15 Ohms
25 W
1 %
Solder Lug
27 mm
20.3 mm
10.2 mm
- 55 C
+ 275 C
UAL
Bulk
Brand: Bourns
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

UAL Riedon™ Power Resistors

Bourns UAL Riedon™ Power Resistors are aluminum-housed wire wound resistors designed to MIL-R-39009/MIL-R-18546 power ratings. These resistors feature a 0.01KΩ to 250KΩ resistances, 5W to 50W power ratings, excellent pulse handling, and ±20PPM/°C low TCR. The UAL power resistors are available in various terminal options. These resistors operate within -55°C to 275°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, capacitor recharge/discharge circuits, industrial power supplies, and current sensing applications.