TC33X-2-104E

Bourns
652-TC33X-2-104E
TC33X-2-104E

Mfr.:

Description:
Trimmer Resistors - SMD 3MM 100KOHMS 25% 0.1WATT OPEN FRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.352

Stock:
3.352
Can Dispatch Immediately
On Order:
15.000
Expected 5/28/2026
17.500
12.500
Expected 10/12/2026
5.000
Expected 11/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,199 € 1,99 €
0,175 € 4,38 €
0,166 € 16,60 €
0,154 € 38,50 €
0,146 € 73,00 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2500)
0,121 € 302,50 €
0,12 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - SMD
RoHS:  
TC33X
SMD/SMT
Single Turn
Carbon
Top Crossed
100 kOhms
100 mW (1/10 W)
25 %
250 PPM / C
Vertical Adjustment
- 40 C
+ 120 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.2 mm
Length: 3.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2500
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: Trimmers
Width: 3 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
ECCN:
EAR99