TC33X-1-472E

Bourns
652-TC33X-1-472E
TC33X-1-472E

Mfr.:

Description:
Trimmer Resistors - SMD TRIMMER-3MM OPEN FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.288

Stock:
5.288 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,199 € 1,99 €
0,175 € 4,38 €
0,166 € 16,60 €
0,154 € 38,50 €
0,146 € 73,00 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2500)
0,137 € 342,50 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - SMD
TC33X
SMD/SMT
Single Turn
1 Turn
4.7 kOhms
150 mW
25 %
250 PPM / C
- 40 C
+ 100 C
Reel
Cut Tape
Brand: Bourns
Height: 1.2 mm
Length: 3.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2500
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Width: 3.7 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.