SRR6603-2R2ML
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 2.2uH 20% SMD 6603
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.287Expected 5/20/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,972 € | 0,97 € | |
| 0,796 € | 7,96 € | |
| 0,655 € | 65,50 € | |
| 0,642 € | 160,50 € | |
| Full Reel (Order in multiples of 600) | ||
| 0,563 € | 337,80 € | |
| 0,513 € | 615,60 € | |
| 0,504 € | 1.209,60 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
