SRR1210-331M

Bourns
652-SRR1210-331M
SRR1210-331M

Mfr.:

Description:
Power Inductors - SMD 330uH 20% SMD 1210

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.701

Stock:
2.701 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,886 € 8,86 €
0,727 € 72,70 €
Full Reel (Order in multiples of 250)
0,658 € 164,50 €
0,612 € 306,00 €
0,57 € 570,00 €
0,569 € 1.422,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12.0 mm x 12.0 mm x 10.0 mm
Shielded
330 uH
20 %
1.4 A
450 mOhms
1.2 A
- 40 C
+ 125 C
14
1.8 MHz
Standard
12 mm
12 mm
10 mm
Ferrite
SRR1210
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 796 kHz
Unit Weight: 5,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRR Shielded Power Inductors

Bourns SRR Series Shielded Power Inductors are small SMD inductors for input/output of DC/DC converters and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SRR Series Shielded Power Inductors feature inductances from 1.0µH to 10,000µH, current ratings up to 11A, and are offered in both E6 and E12.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.