SRR12-LAB1

Bourns
652-SRR12-LAB1
SRR12-LAB1

Mfr.:

Description:
Inductor Kits & Accessories SHIELDED POWER INDUCTOR KIT
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
39,14 € 39,14 €
39,02 € 1.951,00 €
38,65 € 3.865,00 €
38,39 € 9.597,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
SRR LAB
Brand: Bourns
Packaging: Kit
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 400 mg
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
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded Power Inductor Kits

Bourns Shielded Power Inductor Kits provide a convenient supply of inductors useful for power supplies in portable communications equipment, camcorders, LCD TVs, and car audio. Bourns Kits for SRP lines contain shielded power inductors with current ratings up to 45A and inductance ranges from 0.32µH to 10µH. Bourns Kits for SRR lines contain shielded SMT power inductors available in E12 values with inductance as low as 1.9µH and current ratings up to 10.2A. Bourns Kits for SRU lines also contain shielded SMD power inductors, but feature various models in E6 values, currents up to 7.8A, and heights down to 1mm.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.