SRP8540A-R33M

Bourns
652-SRP8540A-R33M
SRP8540A-R33M

Mfr.:

Description:
Power Inductors - SMD Ind,8.8x8.4x3.8mm,0.33uH+/-20%,30A,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549
Can Dispatch Immediately
On Order:
800
Expected 8/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,02 € 10,20 €
0,929 € 23,23 €
0,726 € 72,60 €
0,67 € 167,50 €
0,633 € 316,50 €
Full Reel (Order in multiples of 800)
0,577 € 461,60 €
0,558 € 1.339,20 €
0,54 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded
330 nH
30 A
2.2 mOhms
55 A
- 55 C
+ 150 C
90 MHz
Standard
8.8 mm
8.4 mm
3.8 mm
AEC-Q200
SRP8540A
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 4,258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP8540A Automotive Shielded Power Inductors

Bourns SRP8540A Automotive Grade Shielded Power Inductors are high current devices designed to meet various electronic applications' high current density and high-temperature requirements. Manufactured with a metal alloy powder core, the SRP8540A Inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. Operating in a temperature range of -55°C to +150°C, the Bourns SRP8540A Automotive Grade Shielded Power Inductors offer AEC-Q200 compliance and are ideal for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability is required.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.