SRP7028CC-R15Y

Bourns
652-SRP7028CC-R15Y
SRP7028CC-R15Y

Mfr.:

Description:
Power Inductors - SMD Ind,7.3x6.6x2.8mm,0.15uH+/-30%,27A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,521 € 5,21 €
0,478 € 11,95 €
0,387 € 38,70 €
0,366 € 91,50 €
0,313 € 156,50 €
Full Reel (Order in multiples of 1000)
0,272 € 272,00 €
0,261 € 522,00 €
0,256 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
2826 (7366 metric)
Shielded
150 nH
30 %
27 A
1.9 mOhms
50 A
- 40 C
+ 125 C
5
220 MHz
Standard
7.3 mm
6.6 mm
2.8 mm
Carbonyl
SRP7029CC
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 2826
Case Code - mm: 7366
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP7028C Shielded Power Inductors

Bourns SRP7028C Shielded Power Inductors feature a 60A maximum saturation current, a 0.10µH to 22µH inductance range, and a lead-frame terminal type. The SRP7028C series offers a metal alloy powder core, low buzz noise, and is RoHS compliant and halogen-free. Bourns SRP7028C Shielded Power Inductors operate in a -40°C to +125°C temperature range and are ideal for DC/DC converters.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.