SRP7028C-R68M

652-SRP7028C-R68M
SRP7028C-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.6x2.8mm,0.68uH+/-20%,15.5A,Shd,S

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Quantities greater than 260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,767 € 7,67 €
0,697 € 17,43 €
0,544 € 54,40 €
0,502 € 125,50 €
0,482 € 241,00 €
Full Reel (Order in multiples of 1000)
0,409 € 409,00 €
0,402 € 804,00 €
0,386 € 1.930,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
680 nH
20 %
15.5 A
5.5 mOhms
25 A
- 40 C
+ 125 C
15
55 MHz
Standard
7.1 mm
6.6 mm
2.8 mm
Ferrite
SRP7028C
Reel
Cut Tape
Application: Power
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.