SRP7028AA-R22M

Bourns
652-SRP7028AA-R22M
SRP7028AA-R22M

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.6x2.8mm,0.22uH+/-20%,23A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.462

Stock:
1.462 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,822 € 8,22 €
0,717 € 17,93 €
0,676 € 67,60 €
0,626 € 156,50 €
0,59 € 295,00 €
Full Reel (Order in multiples of 1000)
0,556 € 556,00 €
0,516 € 1.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.1 mm x 6.6 mm
Shielded
220 nH
20 %
23 A
2.5 mOhms
34 A
- 55 C
+ 155 C
8
130 MHz
Standard
7.1 mm
6.6 mm
2.8 mm
Metal Alloy
SRP7028AA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 700 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99