SRP6030CA-1R0M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1uH 20% 18A
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.750Expected 8/13/20262.000Expected 8/19/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,36 € | 1,36 € | |
| 1,13 € | 11,30 € | |
| 0,98 € | 24,50 € | |
| 0,929 € | 92,90 € | |
| 0,852 € | 213,00 € | |
| 0,803 € | 401,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,757 € | 757,00 € | |
| 0,728 € | 1.456,00 € | |
Similar Products
Datasheet
PCN
Technical Resources
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
