SRP5030T-100M

Bourns
652-SRP5030T-100M
SRP5030T-100M

Mfr.:

Description:
Power Inductors - SMD 10uH 20% SMD 5030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.737
Expected 7/21/2026
6.000
Expected 8/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,773 € 7,73 €
0,759 € 18,98 €
0,636 € 63,60 €
0,594 € 297,00 €
0,545 € 545,00 €
Full Reel (Order in multiples of 2000)
0,509 € 1.018,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5.7 mm x 5.2 mm x 2.8 mm
Shielded
10 uH
20 %
2.75 A
128 mOhms
3.5 A
- 40 C
+ 125 C
Standard
5.7 mm
5.2 mm
2.8 mm
Ferrite
SRP5030T
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP5030T Shielded Power Inductors

Bourns SRP5030T Shielded Power Inductors offer an iron powder core, shielded construction, and high saturation current. These inductors feature up to 14A rated current, 0.33μH to 15μH inductance range, and ±20% inductance tolerance. Bourns SRP5030T Shielded Power Inductors operate in a -40°C to +125°C temperature range (temperature rise included). The series is halogen free and RoHS compliant. Typical applications include DC/DC converters and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.