SRP5030HMCT-R24M

Bourns
652-SRP5030HMCT-R24M
SRP5030HMCT-R24M

Mfr.:

Description:
Power Inductors - SMD Ind,5.3x5.7x2.8mm,0.24uH+/-20%,25A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.745

Stock:
3.745 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,869 € 8,69 €
0,708 € 70,80 €
0,697 € 348,50 €
0,615 € 615,00 €
Full Reel (Order in multiples of 2000)
0,608 € 1.216,00 €
0,574 € 2.296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
5.3 mm x 5.2 mm
Shielded
240 nH
20 %
3 mOhms
38 A
- 40 C
+ 125 C
20
120 MHz
Standard
5.3 mm
5.2 mm
2.8 mm
Metal Alloy
SRP5030HMCT
Reel
Cut Tape
MouseReel
Application: DC/DC Converters, Power Supplies
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP5030HMCT Shielded Power Inductors

Bourns SRP5030HMCT Shielded Power Inductors feature a ±20% inductance tolerance, low DCR, high current, low magnetic field, and low buzz noise. These inductors are built using a hot press molding process with metal alloy or carbonly powders. The SRP5030HMCT inductors operate within the -40°C to 125°C temperature range and are RoHS compliant. These inductors include enameled copper wire and CU/Ni/Sn terminal finish. The SRP5030HMCT inductors are used in applications such as DC-DC converters and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.