SRP5020CC-R68M

Bourns
652-SRP5020CC-R68M
SRP5020CC-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,5.7x5.2x1.8mm,0.68uH+/-20%,10A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,386 € 1.158,00 €
0,384 € 2.304,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
2220 (5752 metric)
Shielded
680 nH
20 %
10 A
11.7 mOhms
13 A
- 40 C
+ 125 C
5
90 MHz
Standard
5.7 mm
5.2 mm
1.8 mm
Carbonyl
SRP5029CC
Reel
Brand: Bourns
Case Code - in: 2220
Case Code - mm: 5752
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP-C High Current, Shielded Power Inductors

Bourns SRP-C High Current, Shielded Power Inductors offer a 0.1µH to 33µH inductance range, 55A maximum heating current, and -40°C to +125°C operating temperature range. These inductors are designed to meet today's high current density requirements in various consumer electronics applications. The SRP-C inductors feature a low buzz noise, shielding construction, and metal alloy powder core. Bourns SRP-C High Current, Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.